
Shielded quad cable designed for high-speed data transmission in Ethernet networks (100 Mbit/s) and in-flight entertainment applications. It features four 24 AWG silver copper stranded conductors with FEP insulation, a natural FEP filler, and a silver copper braided screen, encased in a clear blue FEP jacket suitable for UV laser marking. Rated for 600 Volts RMS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexans ABS 1503 KD 24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | Red/Blue/Green/Yellow |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Shield Type | Braid |
| Tradename | Filotex® |
| Minimum Bending Radius (Static) | 20mm |
| Loop Resistance at 20°C (Max) | 19.2Ω/100 m |
| Insulation Resistance at 20°C | 1500MΩ.km |
| Impedance | 100Ω (± 15 from 1 to 100 MHz) |
| Velocity of Propagation | ≥70% |
| N.E.X.T. | > 68 - 15 x log (F)dB (from 1 to 100 MHz) |
| Attenuation @ 1 MHz | 2.1dB/100m |
| Attenuation @ 4 MHz | 4.1dB/100m |
| Attenuation @ 10 MHz | 6.5dB/100m |
| Attenuation @ 16 MHz | 8.2dB/100m |
| Attenuation @ 20 MHz | 9.3dB/100m |
| Attenuation @ 31.25 MHz | 11.7dB/100m |
| Attenuation @ 62.5 MHz | 17dB/100m |
| Attenuation @ 100 MHz | 22dB/100m |
| Nominal Weight | 40.28g/m |
| Standard | ABS 1503 |
| Flame Retardant | FAR/JAR part 25 sec 25.869 (a)(4) Appendix F part 1 (3) |
Download the complete datasheet for Nexans ABS 1503 KD 24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.