Shielded Twisted Pair Cable Braid Polytetrafluoroethylene 2Conductors 24AWG 4.5mm 600VAC Natural Polyimide Filotex®
Nexans ASNE 0259 HE 24 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Insulation Color | Brown/White |
| Jacket Color | Natural |
| Maximum Outer Diameter | 4.5mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| Tradename | Filotex® |
Download the complete datasheet for Nexans ASNE 0259 HE 24 to view detailed technical specifications.
No datasheet is available for this part.