Single Conductor Cable 10AWG 3.25mm Nickel Plated Copper White 600VAC Filotex®
Nexans ASNE 0261 CF 10 U technical specifications.
| Type | Single Conductor Cable |
| Size | 10AWG |
| Maximum Outer Diameter | 3.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| Tradename | Filotex® |
No datasheet is available for this part.