Multi-Conductor Cable Fluorinated Ethylene Propylene 3Conductors 10AWG 6.92mm 600VAC Blue/Red/Yellow Polytetrafluoroethylene Filotex®
Nexans ASNE 0266 QF 10 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 10AWG |
| Number of Conductors | 3 |
| Conductor Material | Nickel Plated Copper |
| Jacket Color | Blue/Red/Yellow |
| Maximum Outer Diameter | 6.92mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Tradename | Filotex® |
Download the complete datasheet for Nexans ASNE 0266 QF 10 to view detailed technical specifications.
No datasheet is available for this part.