This shielded twisted pair cable features 24 conductors made from nickel plated high strength copper alloy, with a maximum voltage rating of 600VAC. The insulation color is light blue/red and the jacket color is natural. The cable has a maximum outer diameter of 3.1mm and a braided shield. It is designed for use in a wide operating temperature range of -55°C to 200°C.
Nexans ASNE 0290 XM 24 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Plated High Strength Copper Alloy |
| Insulation Color | Light Blue/Red |
| Jacket Color | Natural |
| Maximum Outer Diameter | 3.1mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| Tradename | Filotex® |
Download the complete datasheet for Nexans ASNE 0290 XM 24 to view detailed technical specifications.
No datasheet is available for this part.