Hook-up Wire 12AWG 3.45mm Nickel Coated Copper White 600V
Nexans BMS13-58T1C01G012 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.45mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600V |
| Standards | BMS 13-58 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans BMS13-58T1C01G012 to view detailed technical specifications.
No datasheet is available for this part.