This 14 AWG hook-up wire features a white jacket and nickel-coated copper conductors. It operates within a temperature range of -65°C to 260°C and meets the BMS 13-58 standard. The wire has a maximum outer diameter of 2.97mm and a maximum voltage rating of 600V.
Nexans BMS13-58T1C01G014 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.97mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600V |
| Standards | BMS 13-58 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans BMS13-58T1C01G014 to view detailed technical specifications.
No datasheet is available for this part.