This 24 AWG hook-up wire features a maximum operating temperature range of -65°C to 260°C and a maximum voltage rating of 600V. The conductor is made of nickel coated copper. The wire is designed to meet the standards of BMS 13-58. The outer diameter is 1.91mm. The jacket color is white.
Nexans BMS13-58T1C01G024 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.91mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600V |
| Standards | BMS 13-58 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans BMS13-58T1C01G024 to view detailed technical specifications.
No datasheet is available for this part.