Multi-Conductor Cable Braid Polytetrafluoroethylene 4Conductors 22AWG 7.7mm 600V
Nexans BMS13-67T02C04G022 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Nickel Clad High Strength Copper Alloy |
| Maximum Outer Diameter | 7.7mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 310°C |
| Shield Type | Braid |
| Standards | BMS 13-67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans BMS13-67T02C04G022 to view detailed technical specifications.
No datasheet is available for this part.