Flexible Space Cable Polytetrafluoroethylene 3Conductors 26AWG 1.92mm 600VAC 30m Reel
Nexans BTV3/26/A AQR technical specifications.
| Type | Flexible Space Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 1.92mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.