Flexible Space Cable Polytetrafluoroethylene 3Conductors 28AWG 1.76mm 600VAC 30m Reel
Checking distributor stock and pricing after the page loads.
| Type | Flexible Space Cable |
| Size | 28AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 1.76mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |