
Nexans Black, 25m PVC Welding Cable, 25 mm CSA , 100 V 23 AWG
Nexans CABLESOUPLE1X25-25M technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 119A |
| Insulation Material | PVC |
| Length | 25m |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
No datasheet is available for this part.
