Nexans, 100m Hook Up Wire, 25 mm CSA 3 AWG
Nexans CUNU1X25-100M technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Number of Strands | 7 |
| Wire/Cable Gauge | 3AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans CUNU1X25-100M to view detailed technical specifications.
No datasheet is available for this part.