Coaxial Cable Braid Fluoropolymer 3.7mm White
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 3.7mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |