Hook-up Wire 1Conductors 18AWG 100m 2.15mm Tinned Annealed Copper Red 250V
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Red |
| Conductor Material | Tinned Annealed Copper |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |