Wire 12AWG 152.4m 3.6mm Nickel Coated Copper Violet 600VAC
Nexans FRM-A-US-12-7 technical specifications.
| Type | Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.6mm |
| Max Operating Temperature | 260°C |
| Jacket Color | Violet |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.