Nexans H05VK 0.75MM2 BLEU 100M technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 12A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans H05VK 0.75MM2 BLEU 100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
