
This red hook-up wire features a copper conductor and PVC insulation with a thickness of 0.7mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 5°C. The wire is not Reach SVHC compliant and has a voltage rating of 750V AC and DC. It is available in a 100m length with an outside diameter of 3.5mm and a single strand. The wire is made of PVC jacket material and is suitable for external mounting.
Nexans H07VK 1.5MM2 ROUGE 100M technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 17.5A |
| Insulation Material | PVC |
| Insulation Thickness | 0.7mm |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Number of Strands | 1 |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.
