Nexans HO7RNF-3G1 technical specifications.
| Type | Power Cable |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 10.7mm |
| Max Current Rating | 19A |
| Max Voltage Rating | 750V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans HO7RNF-3G1 to view detailed technical specifications.
No datasheet is available for this part.