WIRE, KU 05 20, WHITE/BLUE, 250M; No. of Cores:2Core; Wire Gauge:20AWG; Conductor Area CSA:0.6mm²; No. of Max Strands x Strand Size:19 x 0.2mm; Reel Length (Imperial):820ft; Reel Length (Metric):250m; Voltage Rating:600V; External Diameter:4.07mm; Conductor Material:Copper; Jacket Material:ETFE; Jacket Colour:Blue, White; Cable Type:Braided Shield; No. of Cores:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Outer Diameter:4.07mm; Outside Diameter Max:4.07mm; Outside Diameter Min:3.87mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:Ethylene and Tetrafluoroethylene Copolymer (ETFE); Voltage Rating V AC:600V; Wire Size:20AWG
Nexans KU05G.20B250MXAW technical specifications.
| Conductor Material | Copper |
| Jacket Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.07mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans KU05G.20B250MXAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.