Hook-up Wire 22AWG 1.57mm Nickel Plated Copper 1000VAC
Nexans M22759/10-22-6 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.57mm |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans M22759/10-22-6 to view detailed technical specifications.
No datasheet is available for this part.