Hook-up Wire 20AWG 2.54mm Nickel Plated Copper 600VAC
Nexans M22759/6-20-2 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 2.54mm |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans M22759/6-20-2 to view detailed technical specifications.
No datasheet is available for this part.