This Nexans shielded multi-conductor cable features 12 AWG silver plated copper conductors and a white jacket. It is rated for 600VAC and operates between -65C and 200C. The cable has a braid shield for electromagnetic interference protection.
Nexans M27500-12SP3S23 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.