Single Conductor Cable 20AWG Tin Coated Copper White 600V
Nexans M27500-20SB1T23 technical specifications.
| Type | Single Conductor Cable |
| Size | 20AWG |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600V |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.