This Nexans shielded multi-conductor cable features 2 tin plated copper conductors with a white jacket. It has a maximum voltage rating of 600VAC and operates between -65C and 200C. The cable is constructed with a braid shield for electromagnetic interference protection.
Nexans M27500-20SB2T23 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.