This shielded multi-conductor cable features 2 silver plated copper conductors with a braided shield, suitable for operating temperatures between -65C and 200C. It has a maximum voltage rating of 600VAC and is constructed with a white jacket. The cable is designed for use in a variety of applications where high voltage and temperature ratings are required.
Nexans M27500-20SR2S23 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexans M27500-20SR2S23 to view detailed technical specifications.
No datasheet is available for this part.