
NEXANS RG142 Coaxial Cable, Brown, 0.94 mm, 1 x 0.94mm
Nexans RG142 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
