Nexans RG58CU technical specifications.
| Color | White |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | Polyolefin |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans RG58CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.