Nexans URM76LSF technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans URM76LSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.