
Industrial-grade translating buffer IC with 5 terminals, operating from 0.7V to 2.75V supply. Features a single input and output, with a propagation delay of 210ns. Packaged in a 5-pin TSSOP (R-PDSO-G5) measuring 1.25mm width and 2.05mm length. Supports dual supply terminals and operates within an industrial temperature range of -40°C to 85°C.
Nexperia 74AXP1T34GWH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 210 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1T34GWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.