
The Nexperia 74HC161PW-Q100J is a 16-bit binary counter with a 4-bit output. It operates at a supply voltage of 5V, 6V, or 2V and has a maximum operating temperature of 125°C. The counter has a propagation delay of 285ns and a maximum frequency of 18MHz. It is qualified to AEC-Q100 standards and is suitable for use in automotive applications.
Nexperia 74HC161PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 285 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC161PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.