
The Nexperia 74HC193DB-Q100J is a 16-bit binary counter with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It features a propagation delay of 325ns and a count direction of bidirectional. The device is packaged in a 16-pin SSOP package and meets the AEC-Q100 automotive screening level. It is a logic IC type BINARY COUNTER with a family of HC/UH and a number of functions of 1.
Nexperia 74HC193DB-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 325 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC193DB-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.