
The 74HC1G125GW,125 is a 5-pin automotive bus driver from Nexperia with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 150ns. The device is packaged in a TSSOP-5 package and is suitable for use in automotive applications. The 74HC1G125GW,125 is a member of the HC/UH logic IC family and is designed for use as a buffer or line driver.
Nexperia 74HC1G125GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G125GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.