
The 74HC4017BQ-Q100X is a 10-bit up counter with a positive edge trigger. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a pin count of 16. It is a quad package with a width of 2.5mm and a length of 3.5mm. The supply voltage is 5V nominal, 6V maximum, and 2V minimum.
Nexperia 74HC4017BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | RING COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 75 |
| Number of Bits | 10 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4017BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.