
The Nexperia 74HC4060BQ-Q100,11 is a 14-bit binary counter with a maximum operating temperature of 125°C. It has 16 terminals and a quad terminal position. The counter operates within a supply voltage range of 2V to 6V and has a propagation delay of 450ns. It is designed for automotive applications and meets AEC-Q100 screening level. The counter counts in the upward direction and has a maximum frequency of 24MHz.
Nexperia 74HC4060BQ-Q100,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060BQ-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.