
The Nexperia 74HC4060D-Q100,118 is a 16-bit binary counter with a 14-bit count direction and a maximum operating frequency of 24MHz. It operates over a temperature range of -40 to 125 degrees Celsius and is qualified to AEC-Q100 standards. The counter has a 16-pin SOP package and is a type of logic IC with a binary counter function. It can be supplied with a voltage between 2 and 6 volts and has a propagation delay of 450 nanoseconds.
Nexperia 74HC4060D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.