
The Nexperia 74HC4060DB-Q100J is a 14-bit binary counter with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It features a propagation delay of 450ns and a maximum frequency of 24MHz. The counter has a negative edge trigger type and a count direction of up. It is compliant with AEC-Q100 and available in a SSOP-16 package.
Nexperia 74HC4060DB-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060DB-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.