
The 74HC4538DB,112 is a dual monostable multivibrator from Nexperia with 16 terminals and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 80ns. The device is packaged in a SSOP-16 package and has a width of 5.3mm and a length of 6.2mm. It can operate within a temperature range of -40°C to 125°C.
Nexperia 74HC4538DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 80 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4538DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.