
The Nexperia 74HCT393DB,112 is a dual 4-bit binary counter with a maximum operating temperature of 125°C. It has 14 terminals and operates over a supply voltage range of 4.5V to 5.5V. The counter can count up and has a propagation delay of 38ns. It is packaged in a 14-pin SSOP package and is suitable for use in automotive applications.
Nexperia 74HCT393DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT393DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.