
The 74HCT4017BQ-Q100X is a 16-bit quad counter from Nexperia, operating within a temperature range of -40°C to 125°C. It has 16 terminals and a quad terminal position. The device is packaged in a R-PQCC-N16 package, measuring 2.5mm in width and 3.5mm in length. It is a ring counter logic IC with a propagation delay of 75ns and a maximum frequency of 20MHz. The counter counts up and is triggered by a positive edge trigger. It is compliant with AEC-Q100 screening level.
Nexperia 74HCT4017BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | RING COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 75 |
| Number of Bits | 10 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4017BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.