
The 74HCT4020PW,112 is a 14-bit binary counter with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It features a 16-pin TSSOP package and is designed for automotive applications. The counter has a propagation delay of 54ns and a maximum frequency of 17MHz. It can be triggered by a negative edge and counts up. The load capacitance is 50pF.
Nexperia 74HCT4020PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 54 |
| Number of Bits | 14 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 17 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4020PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.