
The Nexperia 74LV393D-Q100J is a dual 4-bit binary counter with a supply voltage range of 3.3V to 5.5V and a maximum operating temperature of 125 degrees Celsius. It is packaged in a 14-pin R-PDSO-G14 package and is compliant with AEC-Q100. The counter has a propagation delay of 35ns and can count up to 20 MHz. It is suitable for use in automotive applications.
Nexperia 74LV393D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | BINARY COUNTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV393D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.