
The Nexperia 74LV4053D,118 is a dual multiplexer with 16 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 2V and a maximum supply voltage of 6V. The device is packaged in a SOP-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for automotive applications and meets the requirements of the temperature grade AUTOMOTIVE.
Nexperia 74LV4053D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV4053D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.