The 74LVC1T45GS is a single bit, dual supply transceiver with 3-state outputs that enable bidirectional level translation. It features two 1-bit input-output ports (A and B), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both supply pins can be supplied at any voltage between 1.2 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes including 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V.
Nexperia 74LVC1T45GS,132 technical specifications.
| Supply Voltage A | 1.2 to 5.5V |
| Supply Voltage B | 1.2 to 5.5V |
| Maximum Data Rate | 420Mbps |
| Output Drive Capability | 24mA |
| Number of Bits | 1bit |
| Operating Temperature | -40 to 125°C |
| Propagation Delay | 3.9ns |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Nexperia 74LVC1T45GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.