The 74LVC2G66 is a dual single-pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. It operates over a wide supply voltage range from 1.65 V to 5.5 V and features very low ON resistance. It is suitable for use as an analog or digital multiplexer/demultiplexer and is fully specified for partial power-down applications using Ioff circuitry. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Checking distributor stock and pricing after the page loads.
| Supply Voltage (Vcc) | 1.65 to 5.5V |
| On-State Resistance (Typical) | 6.5Ω |
| On-State Resistance (Max) | 15Ω |
| Switch Continuous Current | 32mA |
| -3dB Bandwidth | 500MHz |
| Turn-On Time (Ton) | 3.9ns |
| Turn-Off Time (Toff) | 5.0ns |
| Number of Channels | 2count |
| Operating Temperature | -40 to +125°C |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |