
The 74LVCH1T45GM,115 is a 6-pin XSON surface mount voltage level translator from Nexperia. This CMOS logic IC features a 3-state output type and can operate over a temperature range of -40°C to 125°C. It has a maximum low level output current of 32mA and a maximum high level output current of -32mA. The IC is packaged in an XSON package with a maximum height of 0.46mm.
Nexperia 74LVCH1T45GM,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Logic Family | LVC |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 32mA |
| Maximum High Level Output Current | -32mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVCH1T45GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.