Power Field-Effect Transistor, 89A I(D), 80V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235
Nexperia BUK7Y9R9-80E technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7Y9R9-80E to view detailed technical specifications.
No datasheet is available for this part.