The IP4220CZ6 is designed to protect high-speed interfaces such as USB 2.0, Ethernet 10/100 Mbit/s, and DVI from ESD damage. It features four pairs of ultra-low input capacitance rail-to-rail protection diodes and an integrated Zener diode to provide low voltage clamping. The device protects up to four signal lines and is compliant with IEC 61000-4-2 level 4 standards.
Nexperia IP4220CZ6 technical specifications.
| Number of Channels | 4 |
| Input Capacitance (CI) | 1pF |
| Reverse Standoff Voltage (VRWM) | 5.5V |
| Breakdown Voltage (VBR) | 6 to 9V |
| ESD Voltage (Contact Discharge) | 8kV |
| Operating Temperature Range | -40 to +85°C |
| Leakage Current (IRM) | 100nA |
| RoHS | Compliant |
| Halogen Free | Yes |
| Iec Standard | IEC 61000-4-2, level 4 |
No datasheet is available for this part.