
Positive 1.8V LDO regulator with a 0.2A maximum output current. Features a 4-pin WLCSP package (0.76mm x 0.76mm x 0.27mm) for surface mounting. Offers a typical dropout voltage of 0.06V at 200mA and a maximum of 0.1V at 200mA. Operates with input voltages from 2.3V to 5.5V and includes current limit, ESD, and thermal protection.
Nexperia LD6806CX4/18P,315 technical specifications.
| Package/Case | WLCSP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.76 |
| Package Width (mm) | 0.76 |
| Package Height (mm) | 0.27 |
| Seated Plane Height (mm) | 0.47 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.06@200mAV |
| Maximum Dropout Voltage @ Current | 0.1@200mAV |
| Accuracy | ±2% |
| Line Regulation | 0.1%/V |
| Load Regulation | 0.01%/mA |
| Maximum Quiescent Current | 0.1mA |
| Junction to Ambient | 130K/W(Typ) |
| Maximum Power Dissipation | 770mW |
| Typical Quiescent Current | 0.07mA |
| Special Features | Current Limit|ESD Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia LD6806CX4/18P,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.