NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a SOT89 (SC-62) small surface-mounted plastic package. Features very low collector-emitter saturation voltage VCEsat, high collector current capability IC and ICM, and high collector current gain hFE at high IC. High energy efficiency due to less heat generation.
Checking distributor stock and pricing after the page loads.
| Collector-emitter voltage (VCE) | 80V |
| Collector current (IC) | 4.6A |
| Peak collector current (ICM) | 10A |
| Collector-emitter saturation voltage (VCEsat) typ | 140mV |
| Equivalent on-resistance (RCEsat) max | 54mOhm |
| Total power dissipation (Ptot) | 2500mW |
| RoHS | Compliant |
| Aec-q101 | Available (as PBSS305NX-Q) |